4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SO -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC193NSR technical specifications.
| Package/Case | SOP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |