The SN74HC20DR is a dual 2-bit logic gate from Rochester Electronics. It features a SOIC package and is compliant with lead-free requirements. The device has a propagation delay of 24ns and an output current of 25mA. It is packaged in bulk and is SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC20DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |