The SN74HC20N is a dual 2-bit logic gate from Rochester Electronics. It features a PDIP package and is lead-free. The device has a propagation delay of 24ns and an output current of 5.2mA. It is packaged in bulk and is compliant with SVHC regulations.
Rochester Electronics SN74HC20N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.