
The SN74HC21DR is a dual 2-bit gate from Rochester Electronics. It features a SOIC package and is lead free. The device has a propagation delay of 140ns and an output current of 25mA. It is packaged in bulk and is compliant with Reach SVHC regulations.
Rochester Electronics SN74HC21DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 140ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
