Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC21DT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 140ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |