2-ch, 4-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85
Rochester Electronics SN74HC21PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Cut Tape |
| Propagation Delay | 140ns |
| RoHS | Not Compliant |
No datasheet is available for this part.