Rochester Electronics SN74HC240DWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC240DWE4 to view detailed technical specifications.
No datasheet is available for this part.