Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC240PWTG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS | Not Compliant |