Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC244PWT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |