IC Bus Transceiver 8 Bit 20TSSOP / Bus Xcvr Single 8-CH 3-ST 20-PIN TSSOP T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Cut Tape |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |