Automotive Catalog Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC253QDRQ1 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |