Latch Addressable 8-CH D-Type 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC259DTG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |