SN74HC273NE4
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC273NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 34ns |
| RoHS | Not Compliant |