The SN74HC27DR is a 3-input logic gate from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 20ns and an output current of 25mA. The device is compliant with Reach SVHC regulations. The package is available on tape and reel. The SN74HC27DR is a 3-input logic gate with 3 circuits and 3 gates.
Rochester Electronics SN74HC27DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.