The SN74HC32D is a 4-bit hex Schmitt trigger inverter from Rochester Electronics. This device is packaged in a lead-free SOIC package and is available in rail or tube packaging. It features a propagation delay of 125ns and an output current of 5.2mA. The SN74HC32D is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC32D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |