
The SN74HC32DR is a quad 2-input NAND gate from Rochester Electronics. It features a SOIC package and is lead-free compliant. The device has a propagation delay of 125ns and an output current of 25mA. It is packaged in bulk and meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC32DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
