The SN74HC32PWR is a quad 2-input NAND gate from Rochester Electronics. It features a 4-bit design with a propagation delay of 125ns. The device is packaged in a lead-free TSSOP package and is compliant with SVHC regulations. The output current is 5.2mA. The SN74HC32PWR is available in bulk packaging.
Rochester Electronics SN74HC32PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.