Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC365DTG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |