Rochester Electronics SN74HC365NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC365NE4 to view detailed technical specifications.
No datasheet is available for this part.