The SN74HC373DBR is an 8-bit non-inverting octal D-type flip-flop from Rochester Electronics. It features a propagation delay of 32ns and an output current of 7.8mA. The device is packaged in a lead-free SSOP package and is available in bulk packaging. It is designed to operate in a non-inverting configuration, making it suitable for a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC373DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| RoHS | Not Compliant |