The SN74HC373NSR is an 8-bit non-inverting shift register with 8 outputs. It operates at a propagation delay of 32ns. The device is packaged in a lead-free SOP package and is available in tape and reel packaging. The SN74HC373NSR is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |