Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC373PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |