Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
Rochester Electronics SN74HC373PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.