Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC377DWE4 technical specifications.
| Frequency | 64MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS | Not Compliant |