Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC393DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |