14-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC4020PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Bulk |
| RoHS | Not Compliant |