SN74HC4060DT
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC4060DT technical specifications.
| Package/Case | SOIC |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |