SN74HC4066NSR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC4066NSR technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |