Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC563DWRE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 37ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |