The SN74HC573APWR is an 8-bit non-inverting shift register from Rochester Electronics. It features a TSSOP package and is lead-free compliant. The device has 8 non-inverting outputs and can handle an output current of 7.8mA. The propagation delay is 38ns, making it suitable for high-speed applications. The SN74HC573APWR is packaged in bulk and is compliant with Reach SVHC regulations.
Rochester Electronics SN74HC573APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.