Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Rochester Electronics SN74HC573AQDWRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.