Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC574DW technical specifications.
| Package/Case | SOIC |
| Frequency | 28MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |