Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Rochester Electronics SN74HC574DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Propagation Delay | 38ns |
| RoHS | Not Compliant |
No datasheet is available for this part.