Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R / IC 8BIT BINARY COUNTR 3ST 16SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC590ADWR technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |