Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC595DW technical specifications.
| Package/Case | SOIC |
| Frequency | 42MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |