Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Rochester Electronics SN74HC640N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC640N to view detailed technical specifications.
No datasheet is available for this part.