Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC646DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| RoHS | Not Compliant |