4-ch, 4-input, 2-V to 6-V AND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC7001DT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |