Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC86IDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 21ns |
| RoHS | Not Compliant |