4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SO -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC86NSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS | Not Compliant |