The SN74HC86PWR is a 4-bit hex Schmitt trigger inverter from Rochester Electronics. It features a TSSOP package and is manufactured with lead-free materials. The device has 4 circuits and 4 gates, with an output current of 5.2mA. It operates with a propagation delay of 21ns and is compliant with Reach SVHC regulations.
Rochester Electronics SN74HC86PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 21ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.