XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Rochester Electronics SN74HC86PWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS | Not Compliant |
No datasheet is available for this part.