The SN74HCT00D is a quad 4-bit hex inverter from Rochester Electronics. It features a package type of SOIC and is packaged in bulk. The device has 4 gates and 4 circuits, with an output current of 4mA. The propagation delay is 22ns. The SN74HCT00D is lead free and compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT00D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |