NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube - Bulk (Alt: SN74HCT02DE4)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT02DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS | Not Compliant |