Quadruple 2-Input Positive-AND Gates 14-SO -40 to 85
Rochester Electronics SN74HCT08NSRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.