Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT125DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |
No datasheet is available for this part.