The SN74HCT14DR is a 6-bit hex inverter from Rochester Electronics. It is packaged in a lead-free SOIC package and has a propagation delay of 38ns. The device is capable of sourcing 25mA of output current. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |