
Non Inverting Buffer, SOIC-20; Logic Dev; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT244DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
