74 Series Transceiver, Non-Inverting 1 4.5V ~ 5.5V DIP-20 RoHS
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT245N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |