The SN74HCT32D is a 4-bit hex inverter from Rochester Electronics. It features a SOIC package and is compliant with lead-free standards. The device has a propagation delay of 30ns and an output current of 4mA. The SN74HCT32D is packaged in bulk and meets SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT32D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |